WKK Ce 025008W-C Ferrule 2.5 mm² Blue Partially Insulated 100 Pieces

Image Representative of Range

WKK Ce 025008W-C Ferrule 2.5 mm² Blue Partially Insulated 100 Pieces

MPN
Ce 025008W-C
Brand
WKK
EAN-13
2050006220085
Order Code
11-0794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

WKK manufactures the Ce 025008W-C ferrule, which is partially insulated and suitable for 2.5 mm² wires. The blue ferrule comes in a package of 100 pieces, designed for secure and efficient crimping in electrical connections. Common applications include enhancing connections in electrical circuits to ensure stability and reduce wire strand breakage.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot