WKK Ce 025008T-C Ferrule 2.5 mm² Partially Insulated Grey 100 Pieces

Image Representative of Range

WKK Ce 025008T-C Ferrule 2.5 mm² Partially Insulated Grey 100 Pieces

MPN
Ce 025008T-C
Brand
WKK
EAN-13
2050006222157
Order Code
11-0793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The WKK Ce 025008T-C ferrule is a partially insulated component designed for 2.5 mm² wires, available in grey. Known for its secure crimping capabilities, it provides reliable electrical connections. This ferrule is ideal for wire termination in electrical installations and control panels.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot