WKK Ce 025008D-C Ferrule 2.5mm² Insulated Blue 100Pieces

Image Representative of Range

WKK Ce 025008D-C Ferrule 2.5mm² Insulated Blue 100Pieces

MPN
Ce 025008D-C
Brand
WKK
EAN-13
2050006224137
Order Code
11-0792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The WKK Ce 025008D-C ferrule is a 2.5 mm² partially insulated component in blue, offered in packs of 100. Manufactured by WKK, it is ideal for crimping applications requiring secure and reliable electrical connections. Typically used in wiring tasks, it provides enhanced safety by preventing short circuits and ensuring a durable connection.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot