WKK Ce 015012D-C Ferrule 1.5mm² Black Partially Insulated 100Pieces

Image Representative of Range

WKK Ce 015012D-C Ferrule 1.5mm² Black Partially Insulated 100Pieces

MPN
Ce 015012D-C
Brand
WKK
EAN-13
2050006220061
Order Code
11-0791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The WKK Ce 015012D-C is a partially insulated ferrule designed for 1.5 mm² cables and comes in black. This product package contains 100 pieces, suitable for crimping applications in electrical installations. It ensures secure connections in control cabinets and distribution boards.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot