WKK Ce 015008W-C Ferrule 1.5mm² Partially Insulated Red 100 Pieces

Image Representative of Range

WKK Ce 015008W-C Ferrule 1.5mm² Partially Insulated Red 100 Pieces

MPN
Ce 015008W-C
Brand
WKK
EAN-13
2050006222140
Order Code
11-0790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The WKK Ce 015008W-C ferrule is a partially insulated component designed for a wire size of 1.5 mm² and comes in a pack of 100 pieces. It features a red insulation for easy identification and is used to ensure secure and reliable connections in electrical applications. Typical applications include crimping in electrical circuits and enhancing the durability of wire terminations.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot