WKK Ce 010010W Ferrule 1mm² Partially Insulated Yellow 500 Pieces

Image Representative of Range

WKK Ce 010010W Ferrule 1mm² Partially Insulated Yellow 500 Pieces

MPN
Ce 010010W
Brand
WKK
EAN-13
2050006220030
Order Code
11-0762
Country of Origin
Germany
View Full Product Range (41)

Discontinued


WKK manufactures the Ce 010010W ferrule, which is 1 mm² and partially insulated in yellow. This product comes in packs of 500 pieces, ideal for efficient wiring projects. It is typically used for crimping applications to ensure secure electrical connections.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 1mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Trustpilot