WKK Ce 010010T Ferrule 1mm² Partially Insulated Red 500 Pieces

Image Representative of Range

WKK Ce 010010T Ferrule 1mm² Partially Insulated Red 500 Pieces

MPN
Ce 010010T
Brand
WKK
EAN-13
2050006220023
Order Code
11-0761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The WKK Ce 010010T ferrule is a partially insulated, red component designed for 1 mm² cables. Manufactured by WKK, it's ideal for ensuring secure cable connections and preventing frayed wires. Typical applications include electrical and electronic installations where reliable crimping is essential.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot