WKK Ce 010008W-C Ferrule 1 mm² Yellow Partially Insulated 100 Pieces

Image Representative of Range

WKK Ce 010008W-C Ferrule 1 mm² Yellow Partially Insulated 100 Pieces

MPN
Ce 010008W-C
Brand
WKK
EAN-13
2050006222119
Order Code
11-0759
Country of Origin
Germany
View Full Product Range (41)

Discontinued


The WKK Ce 010008W-C ferrule is a partially insulated component designed for 1 mm² cables and is coloured yellow for easy identification. It is used for crimping connections, ensuring reliable and secure electrical connections. This pack contains 100 pieces and is typically utilised in electrical and electronic applications to enhance the durability and quality of wire terminations.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 1mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Trustpilot