WKK Ce 010008T-C Ferrule 1mm² Partially Insulated Red 100 Pieces

Image Representative of Range

WKK Ce 010008T-C Ferrule 1mm² Partially Insulated Red 100 Pieces

MPN
Ce 010008T-C
Brand
WKK
EAN-13
2050006222102
Order Code
11-0758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The WKK Ce 010008T-C Ferrule is a partially insulated, 1 mm² crimp ferrule, available in red. Manufactured by WKK, this product comes in packs of 100 pieces. It is typically used for securing wire connections and enhancing reliability in electrical applications.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot