WKK Ce 010006W-C Ferrule 1mm² Partially Insulated Yellow 100Pieces

Image Representative of Range

WKK Ce 010006W-C Ferrule 1mm² Partially Insulated Yellow 100Pieces

MPN
Ce 010006W-C
Brand
WKK
EAN-13
2050006222096
Order Code
11-0757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The WKK Ce 010006W-C Ferrule is a 1 mm² partially insulated yellow connector, supplied in packs of 100 pieces. Manufactured by WKK, these crimp ferrules are designed for reliable wire termination and insulation. They are typically used in electrical installations to improve connection integrity and prevent wire fraying.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 1mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot