WKK Ce 010006T Ferrule 1mm² Partially Insulated Red 500 Pieces

Image Representative of Range

WKK Ce 010006T Ferrule 1mm² Partially Insulated Red 500 Pieces

MPN
Ce 010006T
Brand
WKK
EAN-13
2050006224090
Order Code
11-0756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £6.16
10+ £5.66
100+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The WKK Ce 010006T ferrule is a partially insulated component designed for 1 mm² wiring, available in a red colour and packaged in quantities of 500 pieces. Manufactured by WKK, these ferrules are ideal for ensuring a secure connection when crimped onto wire ends, preventing wire strand fraying. They are typically used in electrical installations to enhance connection reliability and safety in terminal blocks.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot