WKK Ce 007512W Ferrule 0.75 mm² Partially Insulated White 500 Pieces

Image Representative of Range

WKK Ce 007512W Ferrule 0.75 mm² Partially Insulated White 500 Pieces

MPN
Ce 007512W
Brand
WKK
EAN-13
2050006220016
Order Code
11-0754
Country of Origin
Germany
View Full Product Range (41)

Discontinued


WKK Ce 007512W ferrules are partially insulated components designed for use with 0.75 mm² wires. Manufactured by WKK, these white crimp ferrules ensure secure connections and are suitable for various electrical applications. The package contains 500 pieces, ideal for bulk use in industrial or DIY projects.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.75 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Trustpilot