WKK Ce 007512D-C Ferrule 0.75mm² Partially Insulated Grey 100Pieces

Image Representative of Range

WKK Ce 007512D-C Ferrule 0.75mm² Partially Insulated Grey 100Pieces

MPN
Ce 007512D-C
Brand
WKK
EAN-13
2050006220009
Order Code
11-0753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The WKK Ce 007512D-C ferrule is partially insulated and designed for 0.75 mm² wires. This grey ferrule enhances electrical connections through crimping, providing secure and reliable terminations. It is commonly used in electrical and electronic applications to ensure efficient conductivity and prevent wire strands from fraying.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.75 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot