WKK Ce 007508W-C Ferrule 0.75mm² Partially Insulated White 100Pieces

Image Representative of Range

WKK Ce 007508W-C Ferrule 0.75mm² Partially Insulated White 100Pieces

MPN
Ce 007508W-C
Brand
WKK
EAN-13
2050006224069
Order Code
11-0751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The WKK Ce 007508W-C ferrule is a partially insulated component designed for 0.75 mm² applications, provided in a pack of 100 pieces. This white ferrule ensures secure crimp connections, enhancing electrical reliability and safety. Typical applications include wiring tasks in control panels and other electrical installations where durable and reliable connections are required.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot