WKK Ce 007508T-C Ferrule 0.75mm² Partially Insulated Blue 100 Pieces

Image Representative of Range

WKK Ce 007508T-C Ferrule 0.75mm² Partially Insulated Blue 100 Pieces

MPN
Ce 007508T-C
Brand
WKK
EAN-13
2050006222065
Order Code
11-0749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The WKK Ce 007508T-C ferrules are partially insulated, designed for 0.75 mm² wires, and come in a pack of 100 pieces. Manufactured by WKK, they are blue and feature crimps for secure electrical connections. Typically used in electrical installations, these ferrules help ensure reliable conductor termination.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot