WKK Ce 005008W-C Ferrule 0.5 mm² Part Insulated Orange 100 Pieces

Image Representative of Range

WKK Ce 005008W-C Ferrule 0.5 mm² Part Insulated Orange 100 Pieces

MPN
Ce 005008W-C
Brand
WKK
EAN-13
2050006222034
Order Code
11-0747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The WKK Ce 005008W-C is a partially insulated ferrule designed for 0.5 mm² wires, available in an orange colour. Manufactured by WKK, this crimping accessory is ideal for ensuring secure electrical connections. It is typically used in electrical installations to terminate stranded wires, improving connectivity and reducing fraying.
Insulation Partially insulated
Colour Orange
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot