WKK Ce 005008T-C Ferrule 0.5mm² Partially Insulated White 100 Pieces

Image Representative of Range

WKK Ce 005008T-C Ferrule 0.5mm² Partially Insulated White 100 Pieces

MPN
Ce 005008T-C
Brand
WKK
EAN-13
2050006224045
Order Code
11-0746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The WKK Ce 005008T-C Ferrule is a partially insulated component designed for use with 0.5 mm² wires. Manufactured by WKK, it comes in a pack of 100 pieces and features a white insulation. These ferrules are typically used in electrical and electronic applications to ensure secure and reliable connections.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot