WKK Ce 005006W Ferrule 0.5mm² Partially Insulated Orange 100Pieces

Image Representative of Range

WKK Ce 005006W Ferrule 0.5mm² Partially Insulated Orange 100Pieces

MPN
Ce 005006W
Brand
WKK
EAN-13
2050006219973
Order Code
11-0745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The WKK Ce 005006W ferrule is partially insulated and suitable for 0.5 mm² wires, offered in sets of 100 pieces. Manufactured by WKK, this orange crimp ferrule ensures secure and reliable electrical connections. It is commonly used in electrical and electronic applications to improve wire termination and prevent fraying.
Insulation Partially insulated
Colour Orange
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot