WKK Ce 005006T Ferrule 0.5mm² White Partially Insulated 500Pieces

Image Representative of Range

WKK Ce 005006T Ferrule 0.5mm² White Partially Insulated 500Pieces

MPN
Ce 005006T
Brand
WKK
EAN-13
2050006222027
Order Code
11-0744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

WKK manufactures the Ce 005006T Ferrule, which is a partially insulated connector designed for 0.5 mm² wires. This pack contains 500 pieces of white ferrules, ideal for secure and reliable crimping connections. They are commonly used in electrical and wiring applications to ensure precise and tidy terminations.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot