WKK Ce 003408W Ferrule 0.34mm² Partially Insulated Turquoise 500Pieces

Image Representative of Range

WKK Ce 003408W Ferrule 0.34mm² Partially Insulated Turquoise 500Pieces

MPN
Ce 003408W
Brand
WKK
EAN-13
2050006224038
Order Code
11-0743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £11.77 £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WKK Ce 003408W ferrule is a turquoise partially insulated crimp connector for 0.34 mm² wires. Manufactured by WKK, this ferrule ensures a secure and reliable connection in electrical applications. It's typically used in situations requiring neat and efficient wire termination.
Insulation Partially insulated
Colour Turquoise
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.34 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot