WKK Ce 003408T Ferrule 0.34 mm² Partially Insulated Green 500 Pieces

Image Representative of Range

WKK Ce 003408T Ferrule 0.34 mm² Partially Insulated Green 500 Pieces

MPN
Ce 003408T
Brand
WKK
EAN-13
2050006222010
Order Code
11-0742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WKK Ce 003408T ferrules are partially insulated, sized for 0.34 mm² wires, and come in a green colour. Typically used in electrical and wiring applications, these ferrules ensure secure and reliable crimp connections. Packaged as 500 pieces, they are ideal for use in installations requiring multiple connections.
Insulation Partially insulated
Colour Green
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.34 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot