WKK Ce 003408D Ferrule 0.34 mm² Partially Insulated Rose 500 Pieces

Image Representative of Range

WKK Ce 003408D Ferrule 0.34 mm² Partially Insulated Rose 500 Pieces

MPN
Ce 003408D
Brand
WKK
EAN-13
2050006224021
Order Code
11-0741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £11.77 £10.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by WKK, the Ce 003408D ferrule is a partially insulated component designed for 0.34 mm² wires. This rose-coloured crimp accessory ensures secure and efficient electrical connections. It is typically used in electrical and electronic applications where reliable wire terminations are essential.
Insulation Partially insulated
Colour Rose
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.34 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot