WKK Ce 003406W Ferrule 0.34mm² Partially Insulated Turquoise 500Pieces

Image Representative of Range

WKK Ce 003406W Ferrule 0.34mm² Partially Insulated Turquoise 500Pieces

MPN
Ce 003406W
Brand
WKK
EAN-13
2050006224014
Order Code
11-0740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The WKK Ce 003406W ferrule is a partially insulated crimping component with a cross-sectional area of 0.34 mm², presented in a turquoise colour and sold in packages of 500 pieces. Manufactured by WKK, these ferrules provide reliable connections in electrical installations, offering protection and preventing frayed wire ends. They are typically used in control panels and electrical assemblies to ensure secure and efficient connections.
Insulation Partially insulated
Colour Turquoise
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.34 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot