WKK Ce 003406D Ferrule 0.34mm² Partially Insulated Rose 500Pieces

Image Representative of Range

WKK Ce 003406D Ferrule 0.34mm² Partially Insulated Rose 500Pieces

MPN
Ce 003406D
Brand
WKK
EAN-13
4064161284439
Order Code
11-0739
Country of Origin
Germany
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WKK Ce 003406D ferrule is a partially insulated connector designed for 0.34 mm² wires, available in a pack of 500 pieces. This rose-coloured ferrule facilitates secure electrical connections through crimping. It is typically used in electronics and electrical installations to ensure reliable wire terminations and to prevent fraying.
Insulation Partially insulated
Colour Rose
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.34 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot