WKK Ce 002508W Ferrule 0.25 mm² Partially Insulated Light Blue 500 Pieces

Image Representative of Range

WKK Ce 002508W Ferrule 0.25 mm² Partially Insulated Light Blue 500 Pieces

MPN
Ce 002508W
Brand
WKK
EAN-13
2050006219966
Order Code
11-0738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £10.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The WKK Ce 002508W ferrule is partially insulated and designed for cables with a cross-section of 0.25 mm². Featuring a light blue colour, this ferrule ensures secure connections in electric wiring. Commonly used in electrical assemblies, it is sold in packs of 500 pieces for convenience.
Insulation Partially insulated
Colour Light blue
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.25 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot