WKK Ce 002508T Ferrule 0.25mm² Partially Insulated Yellow 500 Pieces

Image Representative of Range

WKK Ce 002508T Ferrule 0.25mm² Partially Insulated Yellow 500 Pieces

MPN
Ce 002508T
Brand
WKK
EAN-13
2050006219959
Order Code
11-0737
Country of Origin
Germany
View Full Product Range (41)

Discontinued


WKK manufactures the Ce 002508T ferrule, a partially insulated yellow component designed for 0.25 mm² wiring. This ferrule improves electrical connections by ensuring a secure crimp, reducing the likelihood of frayed wires. Typically used in electrical and electronic installations, it comes in a pack of 500 pieces.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Cross-section range 0.25 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Trustpilot