WKK Ce 002508D Ferrule 0.25 mm² Partially Insulated Violet 500Pieces

Image Representative of Range

WKK Ce 002508D Ferrule 0.25 mm² Partially Insulated Violet 500Pieces

MPN
Ce 002508D
Brand
WKK
EAN-13
4064161284385
Order Code
11-0736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The WKK Ce 002508D ferrule is a partially insulated component in a violet hue, suitable for 0.25 mm² wires. This package includes 500 pieces, ideal for efficient crimping applications. It is commonly used to enhance the connection reliability in electrical installations.
Insulation Partially insulated
Colour Violet
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.25 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot