WKK Ce 002506W Ferrules 0.25mm² Partially Insulated 500 Pieces Light Blue

Image Representative of Range

WKK Ce 002506W Ferrules 0.25mm² Partially Insulated 500 Pieces Light Blue

MPN
Ce 002506W
Brand
WKK
EAN-13
2050006224007
Order Code
11-0735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The WKK Ce 002506W ferrule is a partially insulated connector designed for 0.25 mm² wires, featuring a light blue colour. Manufactured by WKK, it is suitable for secure crimping applications, typically used in electrical installations and wiring tasks. The package contains 500 pieces, ensuring an ample supply for larger projects.
Insulation Partially insulated
Colour Light blue
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.25 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot