WKK Ce 002506T Ferrule 0.25mm² Insulated Yellow 500Pieces

Image Representative of Range

WKK Ce 002506T Ferrule 0.25mm² Insulated Yellow 500Pieces

MPN
Ce 002506T
Brand
WKK
EAN-13
2050006223994
Order Code
11-0734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The WKK Ce 002506T Ferrule is a 0.25 mm² partially insulated component designed for secure and efficient wire management. This yellow ferrule is ideal for crimping purposes and comes in a package of 500 pieces, suitable for use in electrical assemblies. It is typically used in precision wiring applications where secure and tidy terminations are required.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.25 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot