WKK Ce 002506D Ferrule 0.25mm² Partially Insulated Violet 500Pieces

Image Representative of Range

WKK Ce 002506D Ferrule 0.25mm² Partially Insulated Violet 500Pieces

MPN
Ce 002506D
Brand
WKK
EAN-13
4064161284576
Order Code
11-0733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The WKK Ce 002506D ferrule is a partially insulated, violet-coloured component designed for 0.25 mm² wires. It is commonly used to improve electrical connections and ensure secure crimping in wiring systems. This product is typically utilised in electronic and electrical applications for organised and efficient wire termination.
Insulation Partially insulated
Colour Violet
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.25 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot