WKK Ce 001406T Ferrule 0.14mm² Partial Insulation Brown 500 Pieces

Image Representative of Range

WKK Ce 001406T Ferrule 0.14mm² Partial Insulation Brown 500 Pieces

MPN
Ce 001406T
Brand
WKK
EAN-13
2050006219935
Order Code
11-0729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The WKK Ce 001406T ferrule is a partially insulated component with a 0.14 mm² cross-section, available in brown. It is designed to provide secure wire connections, enhancing electrical reliability in various applications. Ideal for use in electrical assemblies, these ferrules offer convenience in bulk with 500 pieces per package.
Insulation Partially insulated
Colour Brown
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.14 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot