WKK ART006286 Stainless Steel Cable Tie 360mm Black 1Piece

Order Code:

11-0726

Brand: WKK MPN: ART006286 EAN-13: 2050006223017

Discontinued


The WKK ART006286 is a stainless steel cable tie, measuring 360 mm in length and 7.60 mm in width, and is coloured black. This durable tie is ideal for cable bundling and management tasks. It is typically used in environments requiring secure and reliable fastening solutions.
Length 360mm
Width 7.60mm
Colour Black
Material Stainless steel
Type Cable Ties
Max. bundle diameter 112.80mm
Max. temperature +150°C
Min. temperature -40°C

Trustpilot