Christmas Opening Hours and Delivery Dates here
WKK ART005919 EdgeClip Detachable Heat-Stabilised Black 4.50mm

WKK ART005919 EdgeClip Detachable Heat-Stabilised Black 4.50mm

Order Code:

11-0721

Brand: WKK MPN: ART005919 EAN-13: 2050004815733

Discontinued


The WKK EdgeClip Detachable ART005919 is a black self-adhesive cable mount with a fixed bundle diameter of 4.50 mm. This heat-stabilised component is ideal for organising cables that run parallel to a mount. It is typically used to secure and fasten cables neatly in various applications.
Type EdgeClip
Material Polyamide 6.6
Colour Black
Bundle diameter (fixed) 4.50mm
Fastening method Detachable
Max. temperature +120°C
Min. temperature -40°C

Trustpilot