WKK ART005917 EdgeClip Detachable 10mm Heat-Stabilised Black

Image Representative of Range

WKK ART005917 EdgeClip Detachable 10mm Heat-Stabilised Black

MPN
ART005917
Brand
WKK
EAN-13
2050004814897
Order Code
11-0720
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.823
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Produced by WKK, the EdgeClip Detachable ART005917 is a black, self-adhesive cable mount designed for securing cables. It features a fixed bundle diameter of 10 mm and is heat-stabilised for durability. This fastener is ideal for organising cables that run laterally to the mount, commonly used in electrical and electronic installations.
Type EdgeClip
Material Polyamide 6.6
Colour Black
Bundle diameter (fixed) 10mm
Fastening method Detachable
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot