WKK ART005915 EdgeClip Detachable 17mm Bundle Heat-Stabilised Black

Image Representative of Range

WKK ART005915 EdgeClip Detachable 17mm Bundle Heat-Stabilised Black

MPN
ART005915
Brand
WKK
EAN-13
2050004816815
Order Code
11-0718
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The WKK ART005915 EdgeClip is a self-adhesive cable mount designed to hold cable bundles with a fixed diameter of 17 mm. Manufactured by WKK, it features heat-stabilised material for durability and reliable parallel mounting capabilities. It is typically used for securing cables in a neat and organised manner, often within industrial or automotive settings.
Type EdgeClip
Material Polyamide 6.6
Colour Black
Bundle diameter (fixed) 17mm
Fastening method Detachable
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot