Christmas Opening Hours and Delivery Dates here
WKK ART005911 EdgeClip Detachable Heat-Stabilised 4.50 mm Black

WKK ART005911 EdgeClip Detachable Heat-Stabilised 4.50 mm Black

Order Code:

11-0715

Brand: WKK MPN: ART005911 EAN-13: 2050004816846

Discontinued


WKK manufactures the EdgeClip ART005911, a heat-stabilised adhesive cable fastener designed for a bundle diameter of 4.50 mm. This black, self-adhesive cable mount is suitable for organising cables and keeping them securely in place. It is typically used in environments where a reliable and neat cable management solution is required.
Type EdgeClip
Material Polyamide 6.6
Colour Black
Bundle diameter (fixed) 4.50mm
Fastening method Detachable
Max. temperature +120°C
Min. temperature -40°C

Trustpilot