Christmas Opening Hours and Delivery Dates here
WKK ART005727 Stainless Steel Cable Tie 840mm x 4.6mm 1Piece

WKK ART005727 Stainless Steel Cable Tie 840mm x 4.6mm 1Piece

Order Code:

11-0707

Brand: WKK MPN: ART005727 EAN-13: 2050006221556

Discontinued


WKK's stainless steel cable tie is crafted from high-quality Stainless Steel (304). Measuring 840 mm in length and 4.60 mm in width, it is designed for robust cable bundling and management applications. This durable tie is suitable for both indoor and outdoor environments, offering reliable performance in demanding conditions.
Length 840mm
Width 4.60mm
Colour Steel
Material Stainless steel
Type #####Edelstahl-Kabelbinder
Max. bundle diameter 265.70mm
Min. temperature -80°C

Trustpilot