WKK ART003798 Twin Ferrule 0.34 mm² Partially Insulated Turquoise

Image Representative of Range

WKK ART003798 Twin Ferrule 0.34 mm² Partially Insulated Turquoise

MPN
ART003798
Brand
WKK
EAN-13
2050006220399
Order Code
11-0705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.52 £18.29
10+ £16.97
100+ £16.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

WKK manufactures the ART003798 Twin Ferrule, partially insulated, designed for 0.34 mm² wire applications. The turquoise ferrules come in packs of 500 and ensure secure crimping for electrical connections. They are ideal for use in electrical installations requiring reliable wire terminations.
Insulation Partially insulated
Colour Turquoise
Maximum Wire Size mm2 0.34mm²
Number of Entries 2
Country colour code DIN
Cross-section range 0.34 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 003408 Zwillings-AD türkis
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot