WKK ART001446 Twin Ferrule 0.75mm² Part Insulated 500 Pcs

Image Representative of Range

WKK ART001446 Twin Ferrule 0.75mm² Part Insulated 500 Pcs

MPN
ART001446
Brand
WKK
EAN-13
4064161284590
Order Code
11-0704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.39 £20.73
10+ £19.23
100+ £18.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The WKK ART001446 Twin ferrule is a partially insulated component designed for 0.75 mm² wires. Manufactured by WKK, this product comes in a pack of 500 pieces. It is typically used for secure crimping and reliable electrical connections in professional electrical installations.
Insulation Partially insulated
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Country colour code DIN
Cross-section range 0.75 mm² x 10 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 007510 Zwillings-AD weiss
Sleeve length 10mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot