WKK 6977 Twin Ferrule 0.75 mm² Partially Insulated White 500 Pcs

Image Representative of Range

WKK 6977 Twin Ferrule 0.75 mm² Partially Insulated White 500 Pcs

MPN
6977
Brand
WKK
EAN-13
4064161284583
Order Code
11-0669
Country of Origin
Germany
View Full Product Range (18)

Discontinued


WKK manufactures the 6977 Twin ferrule, which is a partially insulated ferrule designed for 0.75 mm² wires. This product comes in a pack of 500 pieces and is available in white. Typically used in electrical installations, the twin ferrule ensures a secure crimp connection for improved wire termination.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 007508 Zwillings-AD weiss
Sleeve length 8mm
Type Twin ferrule

Trustpilot