WKK 6976 Twin Ferrule 0.75mm² Partially Insulated Blue 500Pieces

Image Representative of Range

WKK 6976 Twin Ferrule 0.75mm² Partially Insulated Blue 500Pieces

MPN
6976
Brand
WKK
EAN-13
2050006222737
Order Code
11-0667
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The product WKK 6976 is a blue, partially insulated twin ferrule suitable for 0.75 mm² cables, manufactured by WKK. It comes in a package of 500 pieces and is typically used for crimping purposes in electrical installations to ensure a secure connection. This dual ferrule design is ideal for enhancing the reliability of wiring connections in various electrical and electronic applications.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 007508 Zwillings-AD blau
Sleeve length 8mm
Type Twin ferrule

Trustpilot