WKK 6902 Twin Ferrule 0.5mm² Insulated Orange 500 Pieces

Image Representative of Range

WKK 6902 Twin Ferrule 0.5mm² Insulated Orange 500 Pieces

MPN
6902
Brand
WKK
EAN-13
2050006220405
Order Code
11-0665
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The WKK 6902 is a twin ferrule designed for 0.5 mm² cables, partially insulated and coloured orange. It is primarily used for crimping applications to ensure secure and reliable electrical connections. Sold in packs of 500, these ferrules are ideal for professional wiring and electrical installations.
Insulation Partially insulated
Colour Orange
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 005008 Zwillings-AD orange
Sleeve length 8mm
Type Twin ferrule

Trustpilot