WKK 6473 Twin Ferrule 1.5mm² Red Partially Insulated 500 Pieces

Image Representative of Range

WKK 6473 Twin Ferrule 1.5mm² Red Partially Insulated 500 Pieces

MPN
6473
Brand
WKK
EAN-13
2050006224557
Order Code
11-0663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.64 £14.99
10+ £13.75
100+ £13.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

WKK's Twin Ferrule 6473 is a partially insulated red ferrule designed for 1.5 mm² cables. It is commonly used for connecting, terminating, or crimping wires in electrical applications. This product is packaged in a set of 500 pieces, ideal for bulk installations.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 015008 Zwillings-AD rot
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot