WKK 6368 Crimp Connector Set 0.50-6 mm² Red/Blue/Yellow

MPN
6368
Brand
WKK
EAN-13
4064161270210
Order Code
11-0661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £47.48 £41.69
10+ £39.44
100+ £39.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The WKK crimp connector set, model 6368, includes blade terminals and ferrules accommodating wire sizes from 0.50 mm² to 6 mm². The set is colour-coded in red, blue, and yellow for easy identification. It is typically used for secure electrical connections in automotive and industrial applications.
Type Crimp connector set
Colour Red, Blue, Yellow
Contact Material Copper silver plated
Insulation Material PVC
max. cross section 6mm²
Min. cross section 0.50mm²
Temperature Range +75°C

Reviews

Be the first to submit a review

Trustpilot