WKK 6322 Twin Ferrule 1mm² Partially Insulated Red 500 Pieces

Image Representative of Range

WKK 6322 Twin Ferrule 1mm² Partially Insulated Red 500 Pieces

MPN
6322
Brand
WKK
EAN-13
2050006222768
Order Code
11-0659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £28.69 £24.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

WKK manufactures the 6322 Twin Ferrule, which is partially insulated and supports 1 mm² wire. The product, supplied in packs of 500 and coloured red, is designed for crimping applications. Typical uses include secure electrical connections in wiring and harnessing tasks, where twin ferrules are required.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 2
Country colour code DIN
Cross-section range 1 mm² x 12 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 010012 Zwillings-AD rot
Sleeve length 12mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot