WKK 6299 Ferrule Set 0.5-2.5 mm² Partially Insulated 1 Pc

Image Representative of Range

WKK 6299 Ferrule Set 0.5-2.5 mm² Partially Insulated 1 Pc

MPN
6299
Brand
WKK
EAN-13
2050006223659
Order Code
11-0657
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £21.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The WKK 6299 ferrule set is a partially insulated crimping solution designed for wire sizes from 0.5 mm² to 2.5 mm². Manufactured by WKK, it ensures reliable electrical connections by providing secure cable termination. Ideal for industrial and electrical wiring applications, this ferrule set enhances contact quality and safety.
Type Ferrule set
Contact Material Tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Insulation Partially insulated
Sleeve length 8mm

Reviews

Be the first to submit a review

Trustpilot