WKK 6293 Ferrule Set 0.5-2.5mm² Non-Insulated 1Piece

MPN
6293
Brand
WKK
EAN-13
4064161284620
Order Code
11-0655
Country of Origin
Germany

Discontinued


The WKK 6293 Ferrule set is a 1-piece, not insulated ferrule designed for wire sizes ranging from 0.5 mm² to 2.5 mm². Manufactured by WKK, these uninsulated ferrules are used in crimping applications to provide a secure connection. They are ideal for use in electrical installations where insulation is not a requirement.
Type Ferrule set
Contact Material Tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Insulation Not insulated
Sleeve length 8mm

Trustpilot