WKK 6245 Twin Ferrule 6 mm² Yellow Partially Insulated 100 Pieces

Image Representative of Range

WKK 6245 Twin Ferrule 6 mm² Yellow Partially Insulated 100 Pieces

MPN
6245
Brand
WKK
EAN-13
2050006222799
Order Code
11-0652
Country of Origin
Germany
View Full Product Range (18)

Discontinued


WKK manufactures the 6245 Twin ferrule, which is partially insulated and designed for 6 mm² wires. This yellow ferrule is sold in packs of 100 and provides a reliable crimp connection. It is typically used in electrical installations for secure and efficient wire termination.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 6mm²
Number of Entries 2
Country colour code DIN
Cross-section range 6 mm² x 14 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 060014 Zwillings-AD gelb
Sleeve length 14mm
Type Twin ferrule

Trustpilot