WKK 6243 Twin Ferrule 2.5mm² Partially Insulated Blue 250Pieces

Image Representative of Range

WKK 6243 Twin Ferrule 2.5mm² Partially Insulated Blue 250Pieces

MPN
6243
Brand
WKK
EAN-13
2050006224571
Order Code
11-0651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.29 £9.34
10+ £8.48
100+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WKK 6243 Twin ferrule is a partially insulated 2.5 mm² ferrule, supplied in a pack of 250 pieces. This blue twin ferrule is designed for secure crimping and electrical connections. It is ideal for use in wiring projects where precision and reliable connections are crucial.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Country colour code DIN
Cross-section range 2.5 mm² x 10 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 025010 Zwillings-AD blau
Sleeve length 10mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot