WKK 6242 Twin Ferrule 1.5 mm² Partially Insulated Black 500 Pieces

Image Representative of Range

WKK 6242 Twin Ferrule 1.5 mm² Partially Insulated Black 500 Pieces

MPN
6242
Brand
WKK
EAN-13
2050006224564
Order Code
11-0649
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The WKK 6242 Twin ferrule is a partially insulated connector designed for 1.5 mm² cables, commonly used to ensure secure electrical connections. It comes in a black colour and is supplied in packages of 500 pieces, making it ideal for mass installations or large projects. Typically used in electrical and electronic applications, these twin ferrules help achieve reliable and durable wire terminations.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute Cz 015008 Zwillings-AD schwarz
Sleeve length 8mm
Type Twin ferrule

Trustpilot